Spectrum 56-104-010-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-104-010-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.