Spectrum 56-106-007 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Series | 100 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56-106-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.