Spectrum 56-106-007-TIB technical specifications.
| Capacitance | 5.6E-09F |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.385mm |
| Plating | Tin |
| Series | 100 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-106-007-TIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
