Spectrum 56-107-006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Plating | Tin |
| Series | Series 100 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-107-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.