Spectrum 56-107-010 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 200V |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-107-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.