This 15-position female D-subminiature connector features a steel shell with a gold-plated contact and a tin-plated shell. It has a current rating of 5A and is designed for through-hole termination. The connector is part of the 100 series from Spectrum and is suitable for a variety of applications.
Spectrum 56-114-004-3-GL technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 15 |
| Plating | Tin |
| Series | 100 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-114-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.