Spectrum 56-115-010-T technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-115-010-T to view detailed technical specifications.
No datasheet is available for this part.