Spectrum 56-124-006-3-GL technical specifications.
| Capacitance | 1.5E-09F |
| Gender | Female |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-124-006-3-GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.