Spectrum 56-126-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.11mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | 100 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56-126-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.