
Spectrum 56-134-004-3-GL technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Plating | Tin |
| Series | 100 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-134-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.
