
D-Sub Standard Connectors 9P MALE S/CUP
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
