Spectrum 56-701-011-LI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 19.59mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-701-011-LI to view detailed technical specifications.
No datasheet is available for this part.