Spectrum 56-704-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 700 |
| Shell Size | 1 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-704-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.