Spectrum 56-706-003 technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 700 |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-706-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.