Spectrum 56-711-002 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 39.14 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 16.41 |
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 52333 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spectrum 56-711-002 to view detailed technical specifications.
No datasheet is available for this part.