Spectrum 56-711-011-LI technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 19.59mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56-711-011-LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.