Spectrum 56-712-005 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.88mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 56-712-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.