Spectrum 56-712-016 technical specifications.
| Capacitance | 4E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Nickel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-712-016 to view detailed technical specifications.
No datasheet is available for this part.