Spectrum 56-712-060-MD technical specifications.
| Gender | Male |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Series | 700 |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-712-060-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.