Spectrum 56-714-006 technical specifications.
| Capacitance | 8.3E-10F |
| Gender | Female |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-714-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.