This D-sub connector features a male and female configuration with a current rating of 5A. The connectors are plated with gold and have a copper alloy contact material. The shell is made of zinc die cast and has a nickel plating. The connectors are packaged in quantities of 25.
Spectrum 56-715-003-LI technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-715-003-LI to view detailed technical specifications.
No datasheet is available for this part.