Spectrum 56-721-013 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-721-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.