Spectrum 56-721-015 technical specifications.
| Body Material | Metal |
| Capacitance | 4nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.95mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 700 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 56-721-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.