Spectrum 56-721-046 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 700 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-721-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.