Spectrum 56-723-005 technical specifications.
| Capacitance | 4E-09F |
| Gender | Female |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-723-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.