Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 56-735-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | ZINC DIE CAST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 56-735-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.