This D-Sub connector features a 1A current rating and 100V DC maximum supply voltage. It has a straight orientation and is available in a tray packaging. The connector's contacts are made of copper alloy with a gold plating and nickel plating on the shell. The connector's operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |
