Spectrum 56-736-001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Size | 4 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-736-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.