Spectrum 56-736-005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.95mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-736-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.