Spectrum 56-741-005-S technical specifications.
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Plating | Nickel |
| Shell Material | Zinc |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-741-005-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.