Spectrum 56-A15-002-0000 technical specifications.
| Capacitance | 1E-10F |
| Current Rating | 5A |
| RoHS Compliant | No |
| Series | 56 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-A15-002-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.