
This 500V 5A female through hole RJ11 connector features gold contact plating and is available in unshielded and SMD/SMT termination options. The connector is not RoHS compliant. It is designed for use in applications requiring a high voltage rating and is suitable for use in a variety of industries.
Spectrum 56-A17-001-1000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-A17-001-1000 to view detailed technical specifications.
No datasheet is available for this part.