Spectrum 56-A17-002-0000 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spectrum 56-A17-002-0000 to view detailed technical specifications.
No datasheet is available for this part.