Spectrum 56-E05-018 technical specifications.
| Capacitance | 4.5E-10F |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Tin |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-E05-018 to view detailed technical specifications.
No datasheet is available for this part.