This filtered D-Sub connector features a right-angle body orientation and 9 SKT contacts. It has a terminal pitch of 1.38mm and is designed for through-hole mounting. The operating temperature range is -55°C to 85°C, and it can handle a maximum current of 5A and voltage of 200VDC.
Spectrum 56F-104-007-3-GL technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spectrum 56F-104-007-3-GL to view detailed technical specifications.
No datasheet is available for this part.