Spectrum 56F021-114 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Electroless Nickel |
| Series | Micro D |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F021-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.