Spectrum 56F102-007-3-GL technical specifications.
| Contact Plating | Brass |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 100 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F102-007-3-GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.