Spectrum 56F105-004 technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56F105-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.