
Spectrum 56F112-004-3-GL technical specifications.
| Capacitance | 4.7E-10F |
| Gender | Male |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F112-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.