Spectrum 56F124-003-3-GL technical specifications.
| Contact Plating | Brass |
| Current Rating | 5A |
| Gender | Female |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 100 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F124-003-3-GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.