Spectrum 56F132-004-3-GL technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 56F132-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.