Spectrum 56F132-012-4-GJ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F132-012-4-GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.