This 37-contact filtered D-Sub SKT connector features a 1.38mm pitch and a right-angle body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 85°C. The connector has a maximum current rating of 5A and a maximum voltage rating of 200VDC.
Spectrum 56F134-004-3-GL technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 56F134-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.