Spectrum 56F404-002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Plating | Tin |
| Series | 400 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F404-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.