Spectrum 56F414-001-HD technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F414-001-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.