Spectrum 56F645-015-LI technical specifications.
| Capacitance | 85pF |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender Type A | Male |
| Gender Type B | Female |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56F645-015-LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.