Spectrum 56F701-012 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F701-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.