Spectrum 56F701-013 technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 700 |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F701-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.