This D-Sub connector features a 5A current rating and a maximum operating temperature of 125°C. It has a nickel plating and a zinc die cast shell material. The connector is available in a package quantity of 25 and has a length of 30.81mm. It is designed for use in applications with a maximum supply voltage of 100V DC.
Spectrum 56F705-001 technical specifications.
| Capacitance | 310pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F705-001 to view detailed technical specifications.
No datasheet is available for this part.