Spectrum 56F705-008 technical specifications.
| Capacitance | 830pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F705-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.